180KH14J-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.21301
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.21301
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.21301
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.21301
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.21301
Datasheet
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180KH14J-FTB

DigiKey Part Number
13-180KH14J-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
180KH14J-FTB
Description
VARISTOR 18V 2KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
18 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
11 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
15 V
Varistor Voltage (Typ)
18 V
Varistor Voltage (Max)
21.6 V
Current - Surge
2 kA
Energy
7J
Number of Circuits
1
Capacitance @ Frequency
11100 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
750€0.21301€159.76
Manufacturers Standard Package
Unit Price without VAT:€0.21301
Unit Price with VAT:€0.26733