
15KPA260CA/B | |
|---|---|
DigiKey Part Number | 13-15KPA260CA/BCT-ND - Cut Tape (CT) 13-15KPA260CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA260CA/B |
Description | TVS DIODE 260VWM 416.7VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 416.7V Clamp 36.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 416.7V |
Mfr | Current - Peak Pulse (10/1000µs) 36.2A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 260V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 290.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.60000 | €7.60 |
| 10 | €5.17800 | €51.78 |
| 100 | €3.80670 | €380.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €3.17153 | €951.46 |
| Unit Price without VAT: | €7.60000 |
|---|---|
| Unit Price with VAT: | €9.53800 |

