Direct

15KPA150CA/B | |
|---|---|
DigiKey Part Number | 13-15KPA150CA/BCT-ND - Cut Tape (CT) 13-15KPA150CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA150CA/B |
Description | TVS DIODE 150VWM 241.9VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 241.9V Clamp 62.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167.6V | |
Voltage - Clamping (Max) @ Ipp | 241.9V | |
Current - Peak Pulse (10/1000µs) | 62.4A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.10000 | €7.10 |
| 10 | €4.83500 | €48.35 |
| 100 | €3.76520 | €376.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €3.19917 | €959.75 |
| Unit Price without VAT: | €7.10000 |
|---|---|
| Unit Price with VAT: | €8.91050 |


