
142KD14-F | |
|---|---|
DigiKey Part Number | 13-142KD14-F-ND |
Manufacturer | |
Manufacturer Product Number | 142KD14-F |
Description | VARISTOR 1.4KV 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.4 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 880 V | |
Maximum DC Volts | 1.14 kV | |
Varistor Voltage (Min) | 1.26 kV | |
Varistor Voltage (Typ) | 1.4 kV | |
Varistor Voltage (Max) | 1.54 kV | |
Current - Surge | 4.5 kA | |
Energy | 238J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.39600 | €3.96 |
| 25 | €0.35560 | €8.89 |
| 150 | €0.30053 | €45.08 |
| 300 | €0.28563 | €85.69 |
| 600 | €0.27333 | €164.00 |
| 1 050 | €0.26503 | €278.28 |
| 2 550 | €0.25425 | €648.34 |
| 5 100 | €0.24752 | €1,262.35 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.70280 |

