5.0SMDJ12CA-AT/7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: €0.25967
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

5.0SMDJ12CA-AT/7

DigiKey Part Number
13-5.0SMDJ12CA-AT/7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ12CA-AT/7
Description
TVS DIODE 12VWM 19.9VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
19.9V Clamp 252A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
252A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.32016€160.08
1 000€0.29369€293.69
1 500€0.28009€420.13
2 500€0.26472€661.80
3 500€0.25558€894.53
5 000€0.24666€1,233.30
12 500€0.24331€3,041.38
Manufacturers Standard Package
Unit Price without VAT:€0.32016
Unit Price with VAT:€0.40180