Direct
Parametric Equivalent

| 1.0SMB7.5A/TR13 | |
|---|---|
| DigiKey Part Number | 13-1.0SMB7.5A/TR13TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1.0SMB7.5A/TR13 | 
| Description | TVS DIODE 6.4VWM 11.3V DO214AA | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 11.3V Clamp 90A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 6.4V | |
| Voltage - Breakdown (Min) | 7.13V | |
| Voltage - Clamping (Max) @ Ipp | 11.3V | |
| Current - Peak Pulse (10/1000µs) | 90A | |
| Power - Peak Pulse | 1000W (1kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | €0.06089 | €182.67 | 
| 6 000 | €0.05558 | €333.48 | 
| 9 000 | €0.05285 | €475.65 | 
| 15 000 | €0.04976 | €746.40 | 
| 21 000 | €0.04792 | €1,006.32 | 
| 30 000 | €0.04612 | €1,383.60 | 
| 75 000 | €0.04311 | €3,233.25 | 
| Unit Price without VAT: | €0.06089 | 
|---|---|
| Unit Price with VAT: | €0.07642 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland