
1.5KE24CA/B | |
|---|---|
DigiKey Part Number | 13-1.5KE24CA/BCT-ND - Cut Tape (CT) 13-1.5KE24CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE24CA/B |
Description | TVS DIODE 20.5VWM 33.2VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 45.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 45.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29700 | €2.97 |
| 100 | €0.18900 | €18.90 |
| 500 | €0.14236 | €71.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.12695 | €126.95 |
| 2 000 | €0.10809 | €216.18 |
| 3 000 | €0.10208 | €306.24 |
| 5 000 | €0.09607 | €480.35 |
| 7 000 | €0.09436 | €660.52 |
| 10 000 | €0.09242 | €924.20 |
| 25 000 | €0.09079 | €2,269.75 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |

