


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 210mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.90" H (50.8mm x 25.4mm x 22.9mm) | |
Approval Agency | CSA, cUL, EN, IEC, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.057 lb (25.85 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | €22.93875 | €183.51 |
Unit Price without VAT: | €22.93875 |
---|---|
Unit Price with VAT: | €28.78813 |