
DTJ2048S3V3 | |
|---|---|
DigiKey Part Number | 1470-DTJ2048S3V3-ND |
Manufacturer | |
Manufacturer Product Number | DTJ2048S3V3 |
Description | DC/DC CONVERTER 3.3V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 3.3V 5.5A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DTJ2048S3V3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.5A | |
Power (Watts) | 18W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 1.24" W x 0.77" H (76.2mm x 31.4mm x 19.4mm) | |
Approval Agency | CB, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €50.32000 | €50.32 |
| 5 | €48.81000 | €244.05 |
| 10 | €47.29600 | €472.96 |
| 25 | €45.28320 | €1,132.08 |
| 100 | €42.26380 | €4,226.38 |
| Unit Price without VAT: | €50.32000 |
|---|---|
| Unit Price with VAT: | €63.15160 |

