DSA150PS24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: €89.36000
Datasheet
AC DIN Rail Power Supply 1 Output 24V 6.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA150PS24

DigiKey Part Number
1470-2795-ND
Manufacturer
Manufacturer Product Number
DSA150PS24
Description
AC/DC DIN RAIL SUPPLY 24V 150W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 6.25A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
6.25A
Power (Watts)
150W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
87%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Size / Dimension
3.92" L x 2.18" W x 4.92" H (99.8mm x 55.5mm x 125.2mm)
Approval Agency
-
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes