
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 24 ~ 30V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, SCP | |
Ratings | IP67 | |
Operating Temperature | -20°C ~ 70°C | |
Efficiency | 83% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.33" L x 1.38" W x 0.98" H (110.0mm x 35.0mm x 25.0mm) | |
Approval Agency | CE, UL | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |

