AEH45US12 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Inventus Power
In Stock: 9
Unit Price: €45.30000
Datasheet
Image for AEH45US12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEH45US12

DigiKey Part Number
AEH45US12-ND
Manufacturer
Manufacturer Product Number
AEH45US12
Description
AC/DC DESKTOP ADAPTER 12V 44W
Customer Reference
Detailed Description
12V 44 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3.7A
Power (Watts)
44 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
80%
Operating Temperature
0°C ~ 60°C
Output Connector
DIN, 5 Pin
Cord Length
48" (1.22m)
Input Connector
IEC 320-C14
Size / Dimension
5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm)
Approval Agency
CE, cUL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes