MFR Recommended



XS1-L10A-128-QF124-I10 | |
|---|---|
DigiKey Part Number | XS1-L10A-128-QF124-I10-ND |
Manufacturer | |
Manufacturer Product Number | XS1-L10A-128-QF124-I10 |
Description | IC MCU 32BIT 128KB SRAM 124QFN |
Customer Reference | |
Detailed Description | XCore XS1 Microcontroller IC 32-Bit 10-Core 1000MIPS 128KB (32K x 32) SRAM 124-QFN DualRow (10x10) |
Datasheet | Datasheet |
Category | Number of I/O 84 |
Mfr | Program Memory Size |
Series | Program Memory Type SRAM |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 0.95V ~ 3.6V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor XCore | Mounting Type Surface Mount |
Core Size 32-Bit 10-Core | Supplier Device Package 124-QFN DualRow (10x10) |
Speed 1000MIPS | Package / Case 124-TFQFN Dual Rows, Exposed Pad |
Connectivity Configurable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XU316-1024-TQ128-I24 | XMOS | 311 | 880-XU316-1024-TQ128-I24-ND | €12.75000 | MFR Recommended |


