
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XMOS | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | XE216 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - | |
Base Product Number |



