
XL-Z3535RGBA-SG | |
|---|---|
DigiKey Part Number | 5962-XL-Z3535RGBA-SGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-Z3535RGBA-SG |
Description | SMD-4P,3.7X3.5MM RGB LED |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 523nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 6-SMD, J-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.1V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm Red, 525nm Green, 465nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.70mm L x 3.50mm W | |
Height (Max) | 3.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | €0.02788 | €125.46 |
| 9 000 | €0.02649 | €238.41 |
| 13 500 | €0.02516 | €339.66 |
| 18 000 | €0.02390 | €430.20 |
| 22 500 | €0.02271 | €510.98 |
| Unit Price without VAT: | €0.02788 |
|---|---|
| Unit Price with VAT: | €0.03499 |



