
950079101010000 | |
|---|---|
DigiKey Part Number | 732-950079101010000-ND |
Manufacturer | |
Manufacturer Product Number | 950079101010000 |
Description | WSK-CLMP TERMINAL BLOCK RISING C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 160°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Positions Per Level 1 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Copper Alloy - Nickel Plated |
Current 60 A | Screw Material - Plating Copper Alloy - Nickel Plated |
Voltage 300 V | Torque - Screw 1.2 Nm (10.6 Lb-In) |
Wire Gauge 6-20 AWG | Screw Thread M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.92000 | €2.92 |
| 10 | €2.84300 | €28.43 |
| 100 | €2.75620 | €275.62 |
| 250 | €2.70440 | €676.10 |
| 500 | €2.58454 | €1,292.27 |
| 1 000 | €2.49786 | €2,497.86 |
| Unit Price without VAT: | €2.92000 |
|---|---|
| Unit Price with VAT: | €3.66460 |

