10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885382208009

DigiKey Part Number
732-13207-2-ND - Tape & Reel (TR)
732-13207-1-ND - Cut Tape (CT)
732-13207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885382208009
Description
CAP CER 10000PF 500V X7R 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885382208009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.40000€0.40
10€0.24100€2.41
50€0.17940€8.97
100€0.16050€16.05
500€0.12862€64.31
1 000€0.11877€118.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.10154€304.62
6 000€0.09587€575.22
9 000€0.09304€837.36
15 000€0.08989€1,348.35
21 000€0.08805€1,849.05
30 000€0.08628€2,588.40
Manufacturers Standard Package
Unit Price without VAT:€0.40000
Unit Price with VAT:€0.50200