


885342007004 | |
|---|---|
DigiKey Part Number | 732-12158-2-ND - Tape & Reel (TR) 732-12158-1-ND - Cut Tape (CT) 732-12158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342007004 |
Description | CAP CER 15PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342007004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06300 | €0.63 |
| 50 | €0.04360 | €2.18 |
| 100 | €0.03780 | €3.78 |
| 500 | €0.02814 | €14.07 |
| 1 000 | €0.02516 | €25.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01971 | €78.84 |
| 8 000 | €0.01813 | €145.04 |
| 12 000 | €0.01734 | €208.08 |
| 20 000 | €0.01647 | €329.40 |
| 28 000 | €0.01596 | €446.88 |
| 40 000 | €0.01546 | €618.40 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

