4700 pF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012210017

DigiKey Part Number
732-7403-2-ND - Tape & Reel (TR)
732-7403-1-ND - Cut Tape (CT)
732-7403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012210017
Description
CAP CER 4700PF 50V X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012210017 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.45000€0.45
10€0.27400€2.74
50€0.20520€10.26
100€0.18410€18.41
500€0.14854€74.27
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.13101€131.01
2 000€0.12241€244.82
3 000€0.11809€354.27
5 000€0.11332€566.60
7 000€0.11052€773.64
10 000€0.10784€1,078.40
Manufacturers Standard Package
Unit Price without VAT:€0.45000
Unit Price with VAT:€0.56475