Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




885012208028 | |
|---|---|
DigiKey Part Number | 732-8095-2-ND - Tape & Reel (TR) 732-8095-1-ND - Cut Tape (CT) 732-8095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208028 |
Description | CAP CER 0.033UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07800 | €0.78 |
| 50 | €0.05500 | €2.75 |
| 100 | €0.04790 | €4.79 |
| 500 | €0.03606 | €18.03 |
| 1 000 | €0.03241 | €32.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.02566 | €102.64 |
| 8 000 | €0.02374 | €189.92 |
| 12 000 | €0.02277 | €273.24 |
| 20 000 | €0.02170 | €434.00 |
| 28 000 | €0.02108 | €590.24 |
| 40 000 | €0.02048 | €819.20 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |




