



885012007002 | |
|---|---|
DigiKey Part Number | 732-7807-2-ND - Tape & Reel (TR) 732-7807-1-ND - Cut Tape (CT) 732-7807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007002 |
Description | CAP CER 22PF 10V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04700 | €0.47 |
| 50 | €0.03180 | €1.59 |
| 100 | €0.02750 | €2.75 |
| 500 | €0.02006 | €10.03 |
| 1 000 | €0.01779 | €17.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01373 | €54.92 |
| 8 000 | €0.01253 | €100.24 |
| 12 000 | €0.01194 | €143.28 |
| 20 000 | €0.01128 | €225.60 |
| 28 000 | €0.01089 | €304.92 |
| 40 000 | €0.01052 | €420.80 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

