


865080242002 | |
|---|---|
DigiKey Part Number | 732-8485-2-ND - Tape & Reel (TR) 732-8485-1-ND - Cut Tape (CT) 732-8485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080242002 |
Description | CAP ALUM 27UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 27 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080242002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 81.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 125 mA @ 100 kHz | |
Impedance | 1.9 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 50 | €0.16860 | €8.43 |
| 100 | €0.14720 | €14.72 |
| 250 | €0.12996 | €32.49 |
| 500 | €0.11446 | €57.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.10055 | €100.55 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

