


860020380028 | |
|---|---|
DigiKey Part Number | 732-860020380028CT-ND - Cut Tape (CT) 732-860020380028TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020380028 |
Description | CAP ALUM 8200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020380028 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.02 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.5856 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.07000 | €2.07 |
| 50 | €1.76100 | €88.05 |
| 100 | €1.53410 | €153.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.36408 | €341.02 |
| 500 | €1.19326 | €596.63 |
| 1 250 | €1.13632 | €1,420.40 |
| Unit Price without VAT: | €2.07000 |
|---|---|
| Unit Price with VAT: | €2.59785 |

