
831072801 | |
|---|---|
DigiKey Part Number | 1923-831072801TR-ND - Tape & Reel (TR) 1923-831072801CT-ND - Cut Tape (CT) 1923-831072801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831072801 |
Description | WE-SPXO CRYSTAL OSCILLATOR 8.0 M |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831072801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.32000 | €1.32 |
| 10 | €1.25800 | €12.58 |
| 50 | €1.22380 | €61.19 |
| 100 | €1.05390 | €105.39 |
| 500 | €1.02412 | €512.06 |
| 1 000 | €0.86691 | €866.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.78653 | €2,359.59 |
| Unit Price without VAT: | €1.32000 |
|---|---|
| Unit Price with VAT: | €1.65660 |

