
831056272 | |
|---|---|
DigiKey Part Number | 1923-831056272TR-ND - Tape & Reel (TR) 1923-831056272CT-ND - Cut Tape (CT) 1923-831056272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831056272 |
Description | WE-SPXO CRYSTAL OSCILLATOR 40.0 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831056272 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €1.18400 | €11.84 |
| 50 | €1.14080 | €57.04 |
| 100 | €1.07230 | €107.23 |
| 500 | €0.99504 | €497.52 |
| 1 000 | €0.91785 | €917.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.72493 | €2,174.79 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.70680 |




