
7843763521033 | |
|---|---|
DigiKey Part Number | 732-7843763521033-ND |
Manufacturer | |
Manufacturer Product Number | 7843763521033 |
Description | FIXED IND 3.3UH 75A 0.39 MOHM TH |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 75 A 0.39mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7843763521033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 82A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.39mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.575" L x 1.417" W (40.00mm x 36.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.39000 | €11.39 |
| 3 | €10.40333 | €31.21 |
| 6 | €9.40667 | €56.44 |
| 9 | €8.41222 | €75.71 |
| 18 | €7.67722 | €138.19 |
| Unit Price without VAT: | €11.39000 |
|---|---|
| Unit Price with VAT: | €14.29445 |

