
782422231 | |
|---|---|
DigiKey Part Number | 732-782422231TR-ND - Tape & Reel (TR) 732-782422231CT-ND - Cut Tape (CT) 732-782422231DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782422231 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782422231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 50 | €0.21000 | €10.50 |
| 100 | €0.17850 | €17.85 |
| 500 | €0.14704 | €73.52 |
| 1 000 | €0.07394 | €73.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.07098 | €709.80 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |

