MFR Recommended



74479787222A | |
|---|---|
DigiKey Part Number | 732-74479787222ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74479787222A |
Description | FIXED IND 2.2UH 1.8A 106.25 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.8 A 106.25mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479787222A Models |
Category | DC Resistance (DCR) 106.25mOhm Max |
Mfr | Q @ Freq 25 @ 1MHz |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 700mA | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74479887222A | Würth Elektronik | 2 240 | 732-4513-1-ND | €1.09000 | MFR Recommended |


