



744786133A | |
|---|---|
DigiKey Part Number | 732-6269-2-ND - Tape & Reel (TR) 732-6269-1-ND - Cut Tape (CT) 732-6269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744786133A |
Description | FIXED IND 33NH 400MA 700 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 400 mA 700mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744786133A Models |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 1.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 50 | €0.16740 | €8.37 |
| 100 | €0.15720 | €15.72 |
| 500 | €0.14194 | €70.97 |
| 1 000 | €0.12154 | €121.54 |
| 2 000 | €0.09604 | €192.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.05609 | €224.36 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

