100 µH Unshielded Drum Core, Wirewound Inductor 2 A 202mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Unshielded Drum Core, Wirewound Inductor 2 A 202mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

7445720

DigiKey Part Number
732-7445720TR-ND - Tape & Reel (TR)
732-7445720CT-ND - Cut Tape (CT)
732-7445720DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7445720
Description
FIXED IND 100UH 2A 202 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 2 A 202mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7445720 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Unshielded
DC Resistance (DCR)
202mOhm Max
Q @ Freq
-
Frequency - Self Resonant
6.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.866" L x 0.591" W (22.00mm x 15.00mm)
Height - Seated (Max)
0.307" (7.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.07000€2.07
10€1.97900€19.79
50€1.78140€89.07
100€1.64970€164.97
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€1.51920€379.80
500€1.39356€696.78
Manufacturers Standard Package
Unit Price without VAT:€2.07000
Unit Price with VAT:€2.59785