



744373460022 | |
|---|---|
DigiKey Part Number | 732-744373460022TR-ND - Tape & Reel (TR) 732-744373460022CT-ND - Cut Tape (CT) 732-744373460022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744373460022 |
Description | FIXED IND 220NH 15A 2.8 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 15 A 2.8mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744373460022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 54.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 149MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.91000 | €1.91 |
| 10 | €1.87300 | €18.73 |
| 50 | €1.72860 | €86.43 |
| 100 | €1.58420 | €158.42 |
| 500 | €1.51282 | €756.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.13084 | €1,130.84 |
| 2 000 | €1.00030 | €2,000.60 |
| Unit Price without VAT: | €1.91000 |
|---|---|
| Unit Price with VAT: | €2.39705 |



