
74434301213150 | |
|---|---|
DigiKey Part Number | 732-74434301213150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74434301213150 |
Description | FIXED IND 15UH 4.5A 34 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 4.5 A 34mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74434301213150 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 34mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.543" L x 0.543" W (13.80mm x 13.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
Current - Saturation (Isat) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €5.37136 | €1,342.84 |
| Unit Price without VAT: | €5.37136 |
|---|---|
| Unit Price with VAT: | €6.74106 |

