



744316033 | |
|---|---|
DigiKey Part Number | 732-6173-2-ND - Tape & Reel (TR) 732-6173-1-ND - Cut Tape (CT) 732-6173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744316033 |
Description | FIXED IND 330NH 18.5A 1.75 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Wirewound Inductor 18.5 A 1.75mOhm 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744316033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.75mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 402MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 5040 | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.31000 | €2.31 |
| 50 | €2.14180 | €107.09 |
| 100 | €1.94630 | €194.63 |
| 250 | €1.76780 | €441.95 |
| 500 | €1.60632 | €803.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €1.40335 | €2,105.03 |
| Unit Price without VAT: | €2.31000 |
|---|---|
| Unit Price with VAT: | €2.89905 |


