



744089410068 | |
|---|---|
DigiKey Part Number | 732-3926-2-ND - Tape & Reel (TR) 732-3926-1-ND - Cut Tape (CT) 732-3926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744089410068 |
Description | FIXED IND 680NH 3.4A 22.1 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 3.4 A 22.1mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744089410068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.92000 | €1.92 |
| 10 | €1.88600 | €18.86 |
| 50 | €1.81580 | €90.79 |
| 100 | €1.74700 | €174.70 |
| 250 | €1.60676 | €401.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.34088 | €670.44 |
| Unit Price without VAT: | €1.92000 |
|---|---|
| Unit Price with VAT: | €2.40960 |


