
74408053220 | |
|---|---|
DigiKey Part Number | 732-74408053220TR-ND - Tape & Reel (TR) 732-74408053220CT-ND - Cut Tape (CT) 732-74408053220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408053220 |
Description | WE-HEPC SMT SHIELDED TINY POWER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 900 mA 270mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74408053220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5030 | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.116" (2.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.78900 | €7.89 |
| 50 | €0.72060 | €36.03 |
| 100 | €0.60900 | €60.90 |
| 500 | €0.51468 | €257.34 |
| 800 | €0.45464 | €363.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.36457 | €729.14 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.11695 |

