



74404064121 | |
|---|---|
DigiKey Part Number | 732-7258-2-ND - Tape & Reel (TR) 732-7258-1-ND - Cut Tape (CT) 732-7258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404064121 |
Description | FIXED IND 120UH 0.85A 520 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 µH Semi-Shielded Wirewound Inductor 0.85 A 520mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404064121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 520mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.78MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6045 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.13000 | €1.13 |
| 50 | €1.03780 | €51.89 |
| 250 | €0.97592 | €243.98 |
| 500 | €0.87350 | €436.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.61137 | €917.05 |
| Unit Price without VAT: | €1.13000 |
|---|---|
| Unit Price with VAT: | €1.41815 |

