742792631 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Würth Elektronik
In Stock: 37 649
Unit Price: €0.15000
Datasheet
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 400mOhm
@askLorandt explains: EMC Filtering of a USB 2.0 Port
@askLorandt explains: Starting the Energy Harvesting Solution to Go

742792631

DigiKey Part Number
732-4666-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
742792631
Description
FERRITE BEAD 240 OHM 0603 1LN
Customer Reference
Detailed Description
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
742792631 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
240 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
400mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes