
687634100002 | |
|---|---|
DigiKey Part Number | 732-5182-ND |
Manufacturer | |
Manufacturer Product Number | 687634100002 |
Description | CABLE FFC/FPC 34POS 0.5MM 3.94" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Cable 0.020" (0.50mm) 3.940" (100.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687634100002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 34 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.940" (100.08mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.68000 | €2.68 |
| 10 | €2.62700 | €26.27 |
| 50 | €2.41500 | €120.75 |
| 100 | €2.24370 | €224.37 |
| 250 | €2.04792 | €511.98 |
| Unit Price without VAT: | €2.68000 |
|---|---|
| Unit Price with VAT: | €3.36340 |

