33 nH Unshielded Multilayer Inductor 400 mA 700mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 nH Unshielded Multilayer Inductor 400 mA 700mOhm Max 0603 (1608 Metric)
WE-MK Series
@AskLorandt explains: Rated current of an inductor

744786133A

DigiKey Part Number
732-6269-2-ND - Tape & Reel (TR)
732-6269-1-ND - Cut Tape (CT)
732-6269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744786133A
Description
FIXED IND 33NH 400MA 700 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 nH Unshielded Multilayer Inductor 400 mA 700mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744786133A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
1.5GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 676
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
50€0.16960€8.48
100€0.15920€15.92
500€0.14372€71.86
1 000€0.12307€123.07
2 000€0.09725€194.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.05453€218.12
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.22590