



7443330068 | |
|---|---|
DigiKey Part Number | 732-2149-2-ND - Tape & Reel (TR) 732-2149-1-ND - Cut Tape (CT) 732-2149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443330068 |
Description | FIXED IND 680NH 20A 2.65 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 20 A 2.65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443330068 Models |
Category | Current - Saturation (Isat) 38A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.65mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 140MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.429" L x 0.394" W (10.90mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.04000 | €2.04 |
| 10 | €1.97200 | €19.72 |
| 50 | €1.87820 | €93.91 |
| 100 | €1.81030 | €181.03 |
| 200 | €1.74230 | €348.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.50433 | €601.73 |
| Unit Price without VAT: | €2.04000 |
|---|---|
| Unit Price with VAT: | €2.56020 |




