4.7 µH Shielded Drum Core, Wirewound Inductor 2.4 A 38mOhm Max 2323 (5858 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 2.4 A 38mOhm Max 2323 (5858 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

7440530047

DigiKey Part Number
732-1039-2-ND - Tape & Reel (TR)
732-1039-1-ND - Cut Tape (CT)
732-1039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7440530047
Description
FIXED IND 4.7UH 2.4A 38 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2.4 A 38mOhm Max 2323 (5858 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7440530047 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.95A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
38mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
40MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2323 (5858 Metric)
Tolerance
±30%
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.30000€1.30
10€1.25900€12.59
50€1.19500€59.75
100€1.10150€110.15
200€1.03860€207.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.97483€389.93
Manufacturers Standard Package
Unit Price without VAT:€1.30000
Unit Price with VAT:€1.63150