7440420027 | |
|---|---|
DigiKey Part Number | 732-1018-2-ND - Tape & Reel (TR) 732-1018-1-ND - Cut Tape (CT) 732-1018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440420027 |
Description | FIXED IND 2.7UH 2.03A 60MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Drum Core, Wirewound Inductor 2.03 A 60mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7440420027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €1.27000 | €12.70 |
| 50 | €1.11100 | €55.55 |
| 100 | €1.01590 | €101.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.77080 | €616.64 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.64405 |



