



74404054330 | |
|---|---|
DigiKey Part Number | 732-5523-2-ND - Tape & Reel (TR) 732-5523-1-ND - Cut Tape (CT) 732-5523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404054330 |
Description | FIXED IND 33UH 1.2A 188 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Drum Core, Wirewound Inductor 1.2 A 188mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404054330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 188mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5040 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 50 | €0.94500 | €47.25 |
| 250 | €0.86320 | €215.80 |
| 500 | €0.80208 | €401.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.61137 | €917.05 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.29265 |


