



74404042101 | |
|---|---|
DigiKey Part Number | 732-7233-2-ND - Tape & Reel (TR) 732-7233-1-ND - Cut Tape (CT) 732-7233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404042101 |
Description | FIXED IND 100UH 420MA 1.43 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Wirewound Inductor 420 mA 1.43Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404042101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 560mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1.43Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 50 | €0.94500 | €47.25 |
| 250 | €0.86320 | €215.80 |
| 500 | €0.80208 | €401.04 |
| 1 000 | €0.63684 | €636.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.52297 | €1,568.91 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.29265 |



