
NE00MS001 | |
|---|---|
DigiKey Part Number | 3546-NE00MS001-ND |
Manufacturer | |
Manufacturer Product Number | NE00MS001 |
Description | END LAUNCH 1.0 MM CONNECTOR, DC |
Customer Reference | |
Detailed Description | 1.0mm Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 110 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €271.97000 | €271.97 |
| 10 | €258.37000 | €2,583.70 |
| 25 | €244.77120 | €6,119.28 |
| 50 | €231.17280 | €11,558.64 |
| Unit Price without VAT: | €271.97000 |
|---|---|
| Unit Price with VAT: | €341.32235 |

