HS100-120-S3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT360-75-S3

DigiKey Part Number
3546-HT360-75-S3-ND
Manufacturer
Manufacturer Product Number
HT360-75-S3
Description
RF EMI ABSORB SHEET 300MMX8.268"
Customer Reference
Detailed Description
RF EMI Absorbing Sheet W-Absorber™ Polymer Resin, Magnetic Powder Self-Adhesive 8.268" (210.00mm) X 11.811" (300.00mm) X 0.030" (0.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WITHWAVE CO LTD
Series
Packaging
Sheet
Part Status
Active
Type
Absorbing Sheet
Shape
Sheet
Length
11.811" (300.00mm)
Width
8.268" (210.00mm)
Thickness - Overall
0.030" (0.75mm)
Operating Temperature
-30°C ~ 90°C
Adhesive
Self-Adhesive
Material
Polymer Resin, Magnetic Powder
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Withwave Co., Ltd
A separate €77.16 flat rate shipping fee will apply
All prices are in EUR
Sheet
QuantityUnit PriceExt Price
1€147.11000€147.11
10€139.82100€1,398.21
25€132.44440€3,311.11
50€125.06720€6,253.36
Unit Price without VAT:€147.11000
Unit Price with VAT:€184.62305