W631GU6KB-15 TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €8.34521
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €9.53674
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: €7.99000
Datasheet

Similar


Micron Technology Inc.
In Stock: 128
Unit Price: €7.28000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: €7.28000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: €6.64000
Datasheet

Similar


Micron Technology Inc.
In Stock: 1 500
Unit Price: €6.64000
Datasheet
SDRAM - DDR3L Memory IC 1Gbit Parallel 667 MHz 20 ns 96-WBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W631GU6KB-15 TR

DigiKey Part Number
W631GU6KB-15TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W631GU6KB-15 TR
Description
IC DRAM 1GBIT PAR 96WBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 667 MHz 20 ns 96-WBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
667 MHz
Write Cycle Time - Word, Page
-
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-WBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types