
W35N04JWTBIF TR | |
|---|---|
DigiKey Part Number | 256-W35N04JWTBIFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W35N04JWTBIF TR |
Description | IC FLASH 4GBIT SPI/OCT 24TFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit SPI - Octal I/O 166 MHz 24-TFBGA (8x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €8.65519 | €17,310.38 |
| Unit Price without VAT: | €8.65519 |
|---|---|
| Unit Price with VAT: | €10.86226 |

