
SMDIC03100KA00MP00 | |
|---|---|
DigiKey Part Number | 1928-1894-2-ND - Tape & Reel (TR) 1928-1894-1-ND - Cut Tape (CT) 1928-1894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDIC03100KA00MP00 |
Description | CAP FILM 0.1UF 20% 63VDC 1812 |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDIC03100KA00MP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.88000 | €1.88 |
| 10 | €1.27400 | €12.74 |
| 50 | €1.03540 | €51.77 |
| 100 | €0.96170 | €96.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €0.81751 | €572.26 |
| Unit Price without VAT: | €1.88000 |
|---|---|
| Unit Price with VAT: | €2.35940 |

