SMDTG03150XA00MT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.61324
Datasheet
Image for SMDTG03150XA00MT00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTG03150XA00MT00

DigiKey Part Number
1928-SMDTG03150XA00MT00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDTG03150XA00MT00
Description
CAP FILM 0.15UF 20% 200VAC 5040
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized 5040 (127102 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.500" L x 0.402" W (12.70mm x 10.20mm)
Capacitance
Height - Seated (Max)
0.248" (6.30mm)
Tolerance
±20%
Termination
Solder Pads
Voltage Rating - AC
200V
Applications
DC Link, DC Filtering
Voltage Rating - DC
400V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDTG03150XA00MS00WIMA01928-SMDTG03150XA00MS00-ND€0.61324Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 800€0.66520€1,197.36
Unit Price without VAT:€0.66520
Unit Price with VAT:€0.83483